Molex 52044-2045

FFC/FPC Connector, Non-ZIF, Right-Angle, Top Contact Style Receptacle, 20 Circuits
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52044-2045.

Molex

Datasheet1 page13 years ago

IHS

TME

Master Electronics

Electro Sonic

CAD Models

Download Molex 52044-2045 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-11-28
LTD Date2021-02-28

Related Parts

FFC/FPC Connector, Non-ZIF, Right-Angle, Top Contact Style Receptacle, 14 Circuits
1.25mm (.049") Pitch FFC-FPC Connector, Through-Hole, Vertical, ZIF, 20 Circuits, Lead-free
FFC/FPC Connector, Non-ZIF, Vertical Receptacle, 20 Circuits
TE Connectivity / AMP7-520315-0
Conn FFC Connector SKT 20 POS 2.54mm Solder ST Thru-Hole
TE Connectivity6-520315-4
Conn FFC Connector SKT 14 POS 2.54mm Solder ST Thru-Hole
Amphenol Communications SolutionsSFW16S-2STE1LF
1.00mm Flex Connector, SFW Straight series, 16 Position, Top Entry Surface Mount, ZIF

Descriptions

Descriptions of Molex 52044-2045 provided by its distributors.

FFC/FPC Connector, Non-ZIF, Right-Angle, Top Contact Style Receptacle, 20 Circuits
Conn FFC/FPC Connector SKT 20 POS 1.25mm Solder RA Thru-Hole Tray
BEAU FFC&FPC Connectors 1.25MM 20P RA RCPT NON-ZIF
FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Gray Insulator
CONNECTOR, FFC/FPC, 20POS, 1ROW, 1.25MM; Pitch Spacing:1.25mm; No. of Contacts:20Contacts; Gender:Receptacle; Product Range:Easy-On 52044 Series; Contact Termination Type:Through Hole; Contact Position:Top; No. of Rows:1

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.520442045
  • 0520442045
  • 520442045