Molex 39-53-2084

FFC/FPC Connector, Through-Hole, Right-Angle, ZIF, Top Contact Style, 8 Circuits
$ 0.721
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-53-2084.

IHS

Datasheet2 pages3 years ago

Molex

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-14.71%

CAD Models

Download Molex 39-53-2084 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-05-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

FFC/FPC Connector, Through-Hole, Right-Angle, ZIF, Top Contact Style, 6 Circuits
Conn FFC/FPC Connector SKT 8 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
Amphenol Communications SolutionsSFW8R-1STE1LF
Conn FFC/FPCConnector SKT 8 POS 1mm Solder RA SMD Automotive T/R
Amphenol Communications SolutionsSFW8R-2STE1LF
FFC / FPC Board Connector, 1 mm, 8 Contacts, Receptacle, FCI SFW-R Series, Surface Mount Straight
Amphenol Communications SolutionsSFW8S-2STE1LF
1.00mm Flex Connector, SFW Straight series, 8 Position, Top Entry Surface Mount, ZIF
Wurth Elektronik686108148922
WR-FPC; 1MM PITCH 8 WAY HORIZONTAL SMT FEMALE FPC CONNECTOR, ZIF BOTTOM CONTACT

Descriptions

Descriptions of Molex 39-53-2084 provided by its distributors.

FFC/FPC Connector, Through-Hole, Right-Angle, ZIF, Top Contact Style, 8 Circuits
Molex 39-53-2084 FFC & FPC Connectors, 8 Circuit, Ra Thruhole Zif Top Contact
Connector FPC Connector Socket 8 Position 2.5mm Solder Right Angle Thru-
FFC/FPC Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking
Ffc/Fpc Board Connector, Zif, 5597 Series, Through Hole, Receptacle, 8, Top, 1.25 Mm Rohs Compliant: Yes |Molex 39-53-2084
CONNECTOR, FFC/FPC, 8POS, 1ROW, 1.25MM; Pitch Spacing:1.25mm; No. of Contacts:8Contacts; Gender:Receptacle; Product Range:Easy-On 5597 Series; Contact Termination Type:Through Hole; Contact Position:Top; No. of Rows:1 Ro
Poles = 8 / Pitch mm = 1.25 / Mounting Type = Through Hole / Housing Material = Polyester / Contact Material = Phosphor Bronze / Combustibility Class = UL 94 V-0 / Orientation = Straight / Rated Current A = 1 / Rated Voltage V = 200 / Length mm = 15.75 / Temperature Min. °C = -20 / Temperature Max. °C = 80 / Series = 5597

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039532084
  • 039532084
  • 39-53-2084-
  • 39532084
  • 5597-08APB7F