Amphenol Communications Solutions SFW8S-2STE1LF

1.00mm Flex Connector, SFW Straight series, 8 Position, Top Entry Surface Mount, ZIF
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions SFW8S-2STE1LF.

IHS

Datasheet8 pages18 years ago

Electro Sonic

Farnell

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
-43.31%

CAD Models

Download Amphenol Communications Solutions SFW8S-2STE1LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-05-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications SolutionsSFW8R-1STE1LF
Conn FFC/FPCConnector SKT 8 POS 1mm Solder RA SMD Automotive T/R
Amphenol Communications SolutionsSFW8R-2STE1LF
FFC / FPC Board Connector, 1 mm, 8 Contacts, Receptacle, FCI SFW-R Series, Surface Mount Straight
Amphenol Communications SolutionsSFW8R-4STE1LF
Conn FFC/FPC Connector SKT 8 POS 1mm Solder RA SMD Embossed T/R
FFC / FPC Board Connector, Right Angle, 1 mm, 10 Contacts, Receptacle, Easy-On 52207, Surface Mount
Conn FPC Connector SKT 8 POS 1mm Solder ST SMD Easy-On™ Embossed T/R
Non- ZIF connector for FFC/FPC; pitch 1.00mm; 8-contacts; SMD; top entry

Descriptions

Descriptions of Amphenol Communications Solutions SFW8S-2STE1LF provided by its distributors.

1.00mm Flex Connector, SFW Straight series, 8 Position, Top Entry Surface Mount, ZIF
Conn FFC/FPC Connector SKT 8 POS 1mm Solder ST SMD Automotive T/R
CONN FFC FPC VERT 8POS 1MM SMD / 8 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Ffc/fpc Connector, 8 Position, 1Row; Pitch Spacing:1Mm; No. Of Contacts:8Contacts; Gender:receptacle; Product Range:sfw-S Series; Contact Termination Type:surface Mount; Contact Position:top; No. Of Rows:1 Row; No. Of Rows:1Rows Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFW8S-2STE1LF.
  • SFW8S2STE1LF