Molex 39-53-2064

FFC/FPC Connector, Through-Hole, Right-Angle, ZIF, Top Contact Style, 6 Circuits
$ 0.967
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-53-2064.

IHS

Datasheet2 pages3 years ago

_legacy Avnet

Farnell

Molex

Master Electronics

Inventory History

3 month trend:
-5.69%

CAD Models

Download Molex 39-53-2064 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Molex 522070633 Slider FFC/FPC Connector 6 Pins 1mm Pitch Right-angle
Amphenol Communications SolutionsSFW6R-4STE1LF
SMD FFC/FPC Connector, 6-Pin, 1mm Pitch, Black, 2.7mm H, 1A, Tin Plated, Bottom Mount
Amphenol Communications SolutionsSFW6R-1STE1LF
Conn FFC/FPC Connector SKT 6 POS 1mm Solder RA SMD T/R
Amphenol Communications SolutionsSFW6R-3STE1LF
Conn FFC/FPC Connector SKT 6 POS 1mm Solder RA SMD Embossed T/R
Wurth Elektronik686106148922
Connector, Fpc, Receptacle, 6Pos, 1Row; |Würth Elektronik 686106148922
Connector, Ffc/fpc, Rcpt, 6Pos, 1Row; Pitch Spacing:0.5Mm; No. Of Contacts:6Cont

Descriptions

Descriptions of Molex 39-53-2064 provided by its distributors.

FFC/FPC Connector, Through-Hole, Right-Angle, ZIF, Top Contact Style, 6 Circuits
FFC / FPC Board Connector, 6 Contacts, 1 Row, 1.25mm, Top, Tin-Bismuth Plated, THT, Right Angle
Molex 39-53-2064 FFC & FPC Connectors, 6 Circuit, Ra Zif Top Cont Thru-Hole
FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator
FFC, FPC (Flat Flexible) Connector Assemblies ROHS
CONN, FFC/FPC, RCPT, 6POS, 1ROW, 1.25MM; Pitch Spacing:1.25mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:Easy-On 5597 Series; Contact Termination Type:Through Hole; Contact Position:Top; No. of Rows:1 R

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039532064
  • 039532064
  • 39-53-2064-
  • 39532064
  • 5597-06APB7F