Molex 39-01-3189

Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal, Plug
$ 0.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-01-3189.

IHS

Datasheet2 pages17 years ago

Master Electronics

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-3.87%

Alternate Parts

Price @ 1000
$ 0.662
$ 0.557
$ 0.557
Stock
92,629
290,471
290,471
Authorized Distributors
6
6
6
Connector Type
Pin
Male Pin, Pin, Plug, Power, Rectangular
Male Pin, Pin, Plug, Power, Rectangular
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
13 A
-
-
Orientation
Straight
Straight
Straight
Mount
Cable
Panel, Snap-In
Panel, Snap-In
Contact Plating
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal, Plug
Mini-Fit Jr.™ Plug Housing, Dual Row with Panel Mount Ears, UL 94V-0, Panel Mount, 16 Circuits
Mini-Fit Jr. Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Glow-Wire Capable, Black
TE Connectivity1-1586041-8
VAL-U-LOK RoHS Compliant COMMERCIAL 2008 Connector Header 50Cycles UL94V-2 16AWG -40C~105C
TE Connectivity2-1586585-2
Conn Wire to Board HDR 22 POS 4.2mm Solder ST Thru-Hole 22 Terminal 1 Port Box/Tray
TE Connectivity2-1586585-0
Conn Wire to Board HDR 20 POS 4.2mm Solder ST Thru-Hole 20 Terminal 1 Port Box/Tray

Descriptions

Descriptions of Molex 39-01-3189 provided by its distributors.

Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal, Plug
Molex 39-01-3189 Headers & Wire Housings, Mf Jr Plug Hsg V-0 1 0 18 Circuit, Free Hanging
Conn Housing PL 18 POS 4.2mm Crimp ST Panel Mount
PIN AND SOCKET CONNECTOR HOUSING;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039013189
  • 03901-3189
  • 39-013-189
  • 39013189