Molex 26-61-4140

Molex 26-61-4140 KK 396 Header, Vertical, Friction Lock, 14 Circuits, Gold (Au) Plating
$ 3.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-61-4140.

X-ON

Datasheet12 pages9 years ago

Sager Electronics

JRH Electronics

Molex

Master Electronics

Inventory History

3 month trend:
-1.73%

CAD Models

Download Molex 26-61-4140 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2024-07-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

KK 396 Header, Vertical, without Peg, 14 Circuits, Gold (Au) Plating
KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 14 Circuits, Tin (Sn) Plating
Molex 26-60-3140 KK 396 Header, Right-Angle, without Peg, 14 Circuits, Tin (Sn) Plating
TE Connectivity1-640388-4
Conn Wire to Board HDR 14 POS 3.96mm Solder ST Thru-Hole Package
TE Connectivity / AMP1-640383-4
Conn Unshrouded Header HDR 14 POS 3.96mm Solder ST Thru-Hole Package
TE Connectivity4-641208-0
Conn Wire to Board HDR 10 POS 3.96mm Solder ST Top Entry Thru-Hole Package

Descriptions

Descriptions of Molex 26-61-4140 provided by its distributors.

Molex 26-61-4140 KK 396 Header, Vertical, Friction Lock, 14 Circuits, Gold (Au) Plating
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Natural Insulator, Receptacle
14pin 3.96mm 1 Friction Lock,Header 7A 510nm 10.0076mm*10.01mm
Connector Wire to Board Male 14 Position 3.96mm Solder Straight Thru-Hole Bag
Headers & Wire Housings KK 156 Hdr Assy FrLk 14 Ckt 20 Gold
.156 K.K. Connectors .156 KK HEADER
CONN, HEADER, 14POS, 1ROW, 3.96MM;
Connector, Header, 14Pos, 1Row, 3.96Mm; Connector Systems:Power; Pitch Spacing:3.96Mm; No. Of Rows:1Rows; No. Of Contacts:14Contacts; Contact Termination Type:Through Hole Straight; Product Range:Kk 396 41791 Series Rohs Compliant: Yes |Molex 26-61-4140

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026614140
  • 026614140
  • 26614140
  • 41791-0031