TE Connectivity 1-640388-4

Conn Wire to Board HDR 14 POS 3.96mm Solder ST Thru-Hole Package
$ 0.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-640388-4.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Electro Sonic

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-2.72%

CAD Models

Download TE Connectivity 1-640388-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1-640445-2
CONN HEADER VERT 12POS 3.96MM / Connector Header Through Hole 12 position 0.156" (3.96mm)
TE Connectivity1-640383-0
CONN HEADER VERT 10POS 3.96MM / Connector Header Through Hole 10 position 0.156" (3.96mm)
TE Connectivity1-640445-1
11pin 3.96mm 1 Friction Lock,Header 7A tin Through hole mounting 43.59mm(Length)*7.62mm(height)
TE Connectivity1-644752-3
Board Connector, 13 Contact(S), 1 Row(S), Male, Straight, 0.156 Inch Pitch, Solder Terminal,
TE Connectivity1-640383-1
Conn Unshrouded Header HDR 11 POS 3.96mm Solder ST Thru-Hole Package
KK 396 Header Vertical Friction Lock with Press-fit Plastic Peg PCB 10 Circuits Tin Plating

Descriptions

Descriptions of TE Connectivity 1-640388-4 provided by its distributors.

Conn Wire to Board HDR 14 POS 3.96mm Solder ST Thru-Hole Package
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
CONNECTOR, HEADER, 14POS, 1ROW, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:14Contacts; Gender:Header; Product Range:MTA 156 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated
Special Order: 14P MTA156 HDR ASSY RN STR F/L PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 1-640388-4 | Internal Number: 1-640388-4 | 3.96 mm | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-640388-4 .