Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 26-48-1145

Conn Unshrouded Header HDR 14 POS 3.96mm Solder ST Thru-Hole KK® Bag
$ 1.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-48-1145.

Farnell

Datasheet8 pages10 years ago
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago
Datasheet8 pages16 years ago
Datasheet8 pages17 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-24.32%

CAD Models

Download Molex 26-48-1145 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1985-07-25
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Molex 26-60-2140 KK 396 Header, Vertical, without Peg, 14 Circuits, Tin (Sn) Plating
14-Pin 3.96mm Breakaway Header, Friction Lock, 4.5A, 1.52μm Tin Plating, Black, TH
Molex 26-60-4140 KK 396 Header, Vertical, Friction Lock, 14 Circuits, Tin (Sn) Plating
TE Connectivity1-640445-6
MTA-156 HEADER - TIN, 16P MTA156 HDR ASSY FL/STR SN | TE Connectivity 1-640445-6
TE Connectivity1-644752-0
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 10 Contacts, Through Hole Straight, MTA-156 Series
TE Connectivity1-640445-1
11pin 3.96mm 1 Friction Lock,Header 7A tin Through hole mounting 43.59mm(Length)*7.62mm(height)

Descriptions

Descriptions of Molex 26-48-1145 provided by its distributors.

Conn Unshrouded Header HDR 14 POS 3.96mm Solder ST Thru-Hole KK® Bag
KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 14 Circuits, 1.52µm Matte Tin (Sn) Plating, 4.37mm Tail Length, 11.43mm Mating Pin Length
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONN, PIN HDR, 14POS, 1ROW, 3.96MM, THT; Pitch Spacing: 3.96mm; No. of Contacts: 14Contacts; Gender: Header; Product Range: KK 396 41671 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026481145
  • 026481145
  • 26-48-1145.
  • 2648-1145
  • 26481145
  • A-41671-C14A197