Molex 26-20-2101

Conn Unshrouded Header HDR 10 POS 3.96mm Solder ST Thru-Hole KK® Bag
$ 0.808
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-20-2101.

IHS

Datasheet1 page10 years ago

X-ON

Molex

element14 APAC

Master Electronics

Inventory History

3 month trend:
-26.75%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Molex 26-60-4100 KK 396 Header, Vertical, Friction Lock, 10 Circuits, Tin (Sn) Plating
Molex 26-48-1101 KK 396 Breakaway Header, Vertical, 10 Circuits, Tin (Sn) Plating
TE Connectivity1-1123723-0
Conn Wire to Board HDR 10 POS 3.96mm Solder ST Top Entry Thru-Hole Bag
KK 396 PCB Breakaway Header, Vertical, Polarizing Wall, 10 Circuits, Tin (Sn) Plating
TE Connectivity1-644752-0
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 10 Contacts, Through Hole Straight, MTA-156 Series
TE Connectivity1-1318300-8
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of Molex 26-20-2101 provided by its distributors.

Conn Unshrouded Header HDR 10 POS 3.96mm Solder ST Thru-Hole KK® Bag
KK 396 Wire-to-Board Header, Vertical Round Pin, 10 Circuits, Tin (Sn) Plating, with Mating Pin Length of 11.43mm (.450")
Wire-To-Board Connector, Kk 3192 Series, Through Hole, Header, 10, 3.96 Mm, Tin Plated Contacts Rohs Compliant: Yes |Molex 26-20-2101
CONNECTOR, HEADER, 10POS, 1ROW, 3.96MM; Pitch Spacing: 3.96mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: KK 396 3192 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026202101
  • 02620-2101
  • 026202101
  • 26202101
  • 319210A