TE Connectivity 1-644752-0

Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 10 Contacts, Through Hole Straight, MTA-156 Series
$ 0.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-644752-0.

IHS

Datasheet6 pages2 years ago

Newark

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-83.81%

CAD Models

Download TE Connectivity 1-644752-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Molex 26-60-4100 KK 396 Header, Vertical, Friction Lock, 10 Circuits, Tin (Sn) Plating
KK 396 Breakaway Header, Vertical, 10 Circuits, Matte Tin (Sn) Plating, Pin Length 22.71mm (.894")
10-Pin Header, 3.96mm Pitch, 4.5A, Tin Plated, Black, TH, 39.57mm L × 7.62mm H
TE Connectivity1-1123723-0
Conn Wire to Board HDR 10 POS 3.96mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity1-640389-0
Connector, MTA-156; Male; 10; Copper Alloy; 7; 600; 0.156 in.; Polyester; White
TE Connectivity1-640385-0
Conn Unshrouded Header HDR 10 POS 3.96mm Solder RA Side Entry Thru-Hole Package

Descriptions

Descriptions of TE Connectivity 1-644752-0 provided by its distributors.

Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 10 Contacts, Through Hole Straight, MTA-156 Series
MTA-156 SERIES,3.96MM PITCH 10 WAY 1 ROW STRAIGHT PCB HEADER, SOLDER TERM,7A
TE Connectivity 3.96mmpitch10pSingle row pin header Wire-to-board connector, MTA-156series, right angle, Through hole mounting
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
WIRE-BOARD CONNECTOR, HEADER, 10 POSITION, 3.96MM; Connector Systems: Wire-to-Board; Pitch Spacing: 3.96mm; No. of Rows: 1Rows; No. of Contacts: 10Contacts; Contact Termination Type: Through Hole Straight; P
10P MTA156 HDR ASSY SQ STR F/L PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 1-644752-0 | Internal Number: 1-644752-0 | 3.96 mm | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-644752-0.