Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 26-48-1101

KK 396 Breakaway Header, Vertical, 10 Circuits, Matte Tin (Sn) Plating
$ 0.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-48-1101.

IHS

Datasheet2 pages6 years ago

Newark

Molex

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-24.77%

CAD Models

Download Molex 26-48-1101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Molex 26-60-4100 KK 396 Header, Vertical, Friction Lock, 10 Circuits, Tin (Sn) Plating
KK 396 Breakaway Header, Vertical, 10 Circuits, Matte Tin (Sn) Plating, Pin Length 22.71mm (.894")
KK 396 Breakaway Header, Vertical, 10 Circuits, Matte Tin (Sn) Plating, Pin Length 30.48mm (1.200")
TE Connectivity1-644752-0
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 10 Contacts, Through Hole Straight, MTA-156 Series
TE Connectivity1-1123723-0
Conn Wire to Board HDR 10 POS 3.96mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity1-640389-0
Connector, MTA-156; Male; 10; Copper Alloy; 7; 600; 0.156 in.; Polyester; White

Descriptions

Descriptions of Molex 26-48-1101 provided by its distributors.

KK 396 Breakaway Header, Vertical, 10 Circuits, Matte Tin (Sn) Plating
KK 41661 ROHS3Compliant Tin Solder Connector Header, Breakaway 60.0muin 1.52mum
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONN, PIN HDR, 10POS, 1ROW, 3.96MM, THT; Pitch Spacing: 3.96mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: KK 396 41661 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026481101
  • 026481101
  • 26481101
  • A-41661-A10A197