
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | MX-200529-0040 | 0 | 1 | 8h | ||||||||
| Sager Electronics | 2005290040 | 0 | 18K | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | 200529-0040 | 0 | 18K | Bulk | 2h | |||||||
| Avnet | 200529-0040 | 0 | 18K | 13h | ||||||||
| Farnell | 200529-0040 | 0 | 1 | Cut Tape | 10h |
Download Molex 200529-0040 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Molex 200529-0040 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: