TE Connectivity 84981-5

Ffc Connector, Receptacle 5 Position 1Mm; |Te Connectivity Amp 84981-5
$ 0.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 84981-5.

IHS

Datasheet5 pages2 years ago

Master Electronics

JRH Electronics

TE Connectivity

LCSC

Inventory History

3 month trend:
-6.02%

CAD Models

Download TE Connectivity 84981-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn FFC/FPC Connector SKT 5 POS 1mm Solder RA SMD Easy-On™ T/R
TE Connectivity1734248-6
Connector, 6 pole, 1 row, pitch 1 mm, SMD, socket, gold-plated, 1734248-6
TE Connectivity1734248-5
Conn FPC Connector SKT 5 POS 1mm Solder ST SMD Tape
Amphenol Communications SolutionsSLW5R-1C7LF
Ffc/Fpc Connector, 5 Contact(S), 1 Row(S), Female, Right Angle, Solder Terminal
Connector, Ffc, Rcpt, 5Pos, 1Row; |Jst / Japan Solderless Terminals 05FMN-BMTTN-A-TF(LF)(SN)
Ffc/Fpc Connector, 5 Contact(S), 1 Row(S), Female, Straight, 0.039 Inch Pitch, Surface Mount

Descriptions

Descriptions of TE Connectivity 84981-5 provided by its distributors.

Ffc Connector, Receptacle 5 Position 1Mm; |Te Connectivity Amp 84981-5
Conn FPC Connector SKT 5 POS 1mm Solder RA SMD T/R
FFC/FPC Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
1MM FFC SMT H ASSY 5P EMBOSS Centerline (Pitch): .039 in Centerline (Pitch): 1 mm Insertion Force Type: Non ZIF PCB Mount Orientation: Right Angle Contact Mating Location: Top 0.039" 1 mm Non ZIF Right Angle | .039" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty