Descriptions of Molex 52793-0470 provided by its distributors.
Conn FFC Connector SKT 4 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
FFC/FPC Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal
Easy-On FFC/FPC Connector, 1.00mm Pitch, Surface Mount, Right-Angle, Non-ZIF, Top Contact Style, 4 Circuits
FFC / FPC Board Connector, 4 Contacts, 1 Row, 1mm, Top, Tin-Bismuth Plated, SMT, Right Angle, 0.3mm
Molex 52793-0470 FFC & FPC Connectors, 1.00mm, Receptacle 04P Ra Smt Top
Molex 1mmpitch4p FPCsocket FPCConnector, single row, surface, welding
FFC/FPC CONNECTOR, RECEPTACLE, 4POS 1ROW;
1.00 MM FFC/FPC CONNECTOR 30CK
1.0 FFC Non ZIF HsgAssySMT 4CktEmbsTpPkg
Socket Header PCB - Right-Angle 4P
Connector, FFC/FPC, 4POS, 1ROW, 1mm; Pitch Spacing:1mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:Easy-On 52793 Series; Contact Termination Type:Surface Mount; Contact Position:Top; No. of Rows:1 Row; Contact Plating:Tin-Bismuth Plated Contacts; Contact Material:Phosphor Bronze; FFC/FPC Thickness:0.3mm; SVHC:No SVHC (15-Jan-2019); Contact Termination:Surface Mount Right Angle; No. of Rows:1Rows