Molex 52808-0570

Ffc/Fpc Connector, 5 Contact(S), 1 Row(S), Female, Straight, 0.039 Inch Pitch, Surface Mount
$ 0.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52808-0570.

IHS

Datasheet8 pages8 years ago

Molex

HQonline

element14 APAC

Farnell

Inventory History

3 month trend:
-4.10%

CAD Models

Download Molex 52808-0570 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVN
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Conn FFC/FPC Connector SKT 5 POS 1mm Solder RA SMD Easy-On™ T/R
TE Connectivity1734248-5
Conn FPC Connector SKT 5 POS 1mm Solder ST SMD Tape
Amphenol Communications SolutionsSFW5R-1STE9LF
FFC / FPC Board Connector, Right Angle, 1 mm, 5 Contacts, Receptacle, FCI SFW-R, Surface Mount
Conn FFC Connector SKT 4 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
TE Connectivity84981-5
Ffc Connector, Receptacle 5 Position 1Mm; |Te Connectivity Amp 84981-5
Amphenol Communications SolutionsSFW5R-2STE1LF
Ffc/Fpc Connector, 5 Contact(S), 1 Row(S), Female, Right Angle, 0.039 Inch Pitch, Surface Mount

Descriptions

Descriptions of Molex 52808-0570 provided by its distributors.

Ffc/Fpc Connector, 5 Contact(S), 1 Row(S), Female, Straight, 0.039 Inch Pitch, Surface Mount
Molex 52808-0570 FFC & FPC Connectors, 1.0 FFC Non Zifsmtst Hsgassy5 Circuit,embstppk
FFC/FPC SMT SERIES 1MM PITCH 5 WAY STRAIGHT SMT FEMALE FPC CONN, VERTICAL CONTACT
Easy-On FFC/FPC Connector, 1.00mm Pitch, Surface Mount, Vertical, Non-ZIF, Tin (Sn) Plating, 5 Circuits
FFC / FPC Board Connector, 5 Contacts, 1 Row, 1mm, Tin-Bismuth Plated, SMT, Straight, 0.3mm, Solder
Connector, Ffc/Fpc, 5Pos, 1Row, 1Mm; |Molex 52808-0570
CONN, FFC/FPC, RCPT, 5POS, 1ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:5Contacts; Gender:Receptacle; Product Range:Easy-On 52808 Series; Contact Termination Type:Surface Mount; Contact Position:-; No. of Rows:1 Row; Co

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0528080570
  • 52808-0570.
  • 528080570
  • 528080570.