Molex 19600-1302

Quick Disconnect Terminal 16-22AWG Brass Yellow F 22.36mm Tin Avikrimp™ Bag
$ 0.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19600-1302.

IHS

Datasheet1 page9 years ago

Molex

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.48%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity640919-1
Quick Disconnect Terminal 14-16 Amp Female 20.83mm 5.84mm Tin Loose Piece
TE Connectivity3-520140-2
Quick Disconnect Terminal, Ultra-Fast FASTON, Female Quick Disconnect, 6.35mm x 0.81mm
Quick Disconnect Terminal 14-16AWG F 21.84mm 9.65mm Tin Bag
Quick Disconnect Terminal, Perma-Seal 19164, Female Quick Disconnect, 6.35mm x 0.81mm
Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Mylar Tape

Descriptions

Descriptions of Molex 19600-1302 provided by its distributors.

Quick Disconnect Terminal 16-22AWG Brass Yellow F 22.36mm Tin Avikrimp™ Bag
Avikrimp Fully Insulated Female Quick Disconnect
TERMINAL FEMALE DISCONNECT 4.75MM YELLOW; TERMINAL FEMALE DISCONNECT 4.75MM YELLOW; Series:Avikrimp
Krimptite Non-Insulated Terminals FIQD .187X.020 FEMALE 16-22AWG
Molex Llc 187 X 020 Avikrimp Fiqd Oval Exp Fem
Terminals FREC-DSC <2X16 187X020 NYL YEL
QUICK CONNECT AND DISCONNECT TERMINALS;
Gender = Socket / Tab Width mm = 4.75 / Tab Thickness mm = 0.51 / Cross-Section AWG Min. AWG = 22 / Cross-Section AWG Max. AWG = 16 / Connector Material = Brass / Plating Material = Tin / Insulation = Insulated / Insulator Material = Polyamide (PA) / Insulator Colour = Yellow / Overall Length mm = 22.36 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 019600-1302
  • 0196001302
  • 19600-1302-
  • 19600-1302..
  • 196001302