Molex 19323-0012

VersaKrimp Metric Ring Terminal for M4 Stud Size (#8), Un-insulated
$ 0.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19323-0012.

IHS

Datasheet1 page6 years ago

TME

Molex

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-3.12%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2013-01-24
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity34138
MOULDED SHAPES Molded Part 45°28.4>13.5/13.5/13.5mm L=150.1mm, zerohal with an adhesive
TE Connectivity34108
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose
TE Connectivity34137
Splice Terminal 14-16AWG 7.65mm 4.19mm Tin Loose Piece
PanduitP14-10R-M
Ring Terminal, #10 Stud Size, 14 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitP10-10R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #10 Stud; Non-Insulated; 500 ct.
PanduitP14-14R-M
Panduit Pan-Term Ring Terminal; #16 - 14; 1/4" Stud; Non-Insulated; 1000 ct.

Descriptions

Descriptions of Molex 19323-0012 provided by its distributors.

VersaKrimp Metric Ring Terminal for M4 Stud Size (#8), Un-insulated
Ring Terminal 10-14AWGCopper 18.78mm Tin VersaKrimp™ Bag
Cross Referenced to MOLEX - Part MOL19323-0012
Terminals METRIC VERSAKRIMP RING C6-336-M4
Molex , VersaKrimp, M4 (#8), 4.39mm, 6mm
Terminals RING-TRM M4 2.5-6.0 CU SN
CONN RING CIRC 2.5-6MM M4 CRIMP
CRIMP TERMINALS - RING TONGUE;
Stud Size = M4 / Cable Lug Termination = Open-End / Insulation = Non-Insulated / Cross-Section Min. mm² = 2.5 / Cross-Section Max. mm² = 6 / Connector Material = Copper / Plating Material = Tin / Crimp Terminal Orientation = Straight / Cable Lug Internal Diameter mm = 4.39 / Cable Lug Thickness mm = 1.02 / Cable Lug Width mm = 7.16 / Cable Lug Length mm = 15.2

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0193230012
  • 193230012