Molex 19221-0483

Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16" (M8), Plated, Wide Pad
$ 0.684
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19221-0483.

IHS

Datasheet1 page12 years ago

_legacy Avnet

Molex

HQonline

Master Electronics

Inventory History

3 month trend:
+22.83%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity31807
TERMINAL RING TONGUE, 8AWG, STUD SIZE10, SCREW TERMINALS, SOLISTRAND SERIES
Ring Terminal, 1/4 in Stud Size, 8 AWG, Bare Insulated, Bare, Crimp Termination Only
VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4" (M6), Mylar Tape Carrier
Ring Tongue Terminal 8AWGCopper 23.62mm Electro Tin VersaKrimp™Carton
TE Connectivity35247
Ring Tongue Terminal 8AWG 29.8mm 15.1mm Tin Automotive Loose
TE Connectivity52041-1
Ring Terminal, 1/4 in Stud Size, 8 AWG, 600 V, Vinyl Insulated, Red

Descriptions

Descriptions of Molex 19221-0483 provided by its distributors.

Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16" (M8), Plated, Wide Pad
One-Hole Compression Lug, 8 AWG Max, 5/16 in Stud, Standard Barrel, Copper, None
BATTERY CBL LUG PLTD BCL-8516-WP-PL SPM | Molex Woodhead/Brad 19221-0483
Lug Terminal 8AWG 33.35mm 15.09mm Tin Box
Cross Referenced to MOLEX - Part MOL19221-0483
BATTERY CBL LUG PLTD BCL8516WPPL SPM
CONN RING FLAT 8AWG #5/16 CRIMP
TERMINAL, COMPRESSION LUG, M8, 8AWG; Product Range:19221 Series; Termination:Crimp; Wire Size AWG Max:8AWG; Conductor Area CSA:10mm²; Terminal Type:Compression Lug; Stud Size - Metric:M8; Stud Size - Imperial:5/16"

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0192210483
  • 19221-0483.
  • 192210483
  • BCL-8516-WP-PL