Molex 19221-0419

Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 1/4" (M6), Unplated
$ 0.953
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19221-0419.

IHS

Technical Drawing1 page13 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+19.37%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity322870
TE Connectivity 322870 Solis Terminal 16-14AWG Tin Plated Ring 5/16 Stud
TE Connectivity35187
CONN INLINE 2 AWG CRIMP / Terminal Inline, Individual Openings (Parallel) Connector Crimp 2 AWG
Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 5/16" (M8), Tin Plated
Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 3/8" (M9), Tin Plated
Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 5/16" (M8), Unplated
TE Connectivity320383
2 AWG Closed Barrel Regular Wire SOLISTRAND Ring Tongue Terminal Connector

Descriptions

Descriptions of Molex 19221-0419 provided by its distributors.

Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 1/4" (M6), Unplated
Molex 19221-0419 Terminals Compression Lug (Bcl On Lug (Bcl-214) Spm
Lug Terminal 2AWG Copper 41.28mm Tin Bag
Lug Terminal 2AWG 41.28mm 15.88mm Box
Cross Referenced to MOLEX - Part MOL19221-0419
CONN RING FLAT 2AWG #1/4 CRIMP
TERMINAL, COMPRESSION LUG, M6, 2AWG; Product Range:19221 Series; Termination:Crimp; Wire Size AWG Max:2AWG; Conductor Area CSA:35mm²; Terminal Type:Compression Lug; Stud Size - Metric:M6; Stud Size - Imperial:1/4"

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0192210419
  • 19221-0419.
  • 192210419