Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 35187

CONN INLINE 2 AWG CRIMP / Terminal Inline, Individual Openings (Parallel) Connector Crimp 2 AWG

$ 1.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35187.

Farnell

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

IHS

Sager Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-33.47%

CAD Models

Download TE Connectivity 35187 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-09-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 5/16" (M8), Tin Plated, Carton
TE Connectivity320383
TE Connectivity Circular Terminal, Bare, SOLISTRAND Series, M6 Bolt, 6.73mm ID, Max Wire 42.4mm²
TE Connectivity322870
TE Connectivity 322870 Solis Terminal 16-14AWG Tin Plated Ring 5/16 Stud
TE Connectivity321600
321600 MS20659-114 TE connectivity Amp Solistrand ring terminal. Wire size AWG 2..
Ring Tongue Terminal 2AWG 40.21mm 16.38mm Electro-Tin VersaKrimp™ Loose Piece
Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 3/8" (M9), Tin Plated, Carton

Descriptions

Descriptions of TE Connectivity 35187 provided by its distributors.

CONN INLINE 2 AWG CRIMP / Terminal Inline, Individual Openings (Parallel) Connector Crimp 2 AWG
TERMINAL, BUTT SPLICE; Product Range: SOLISTRAND Series; Wire Size AWG Min: -; Wire Size AWG Max: 2AWG; Conductor Area CSA: 35mm²; Terminal Material: Copper; Insulation: Non Insulated; Connector Type: Butt Splice; Contact Mater
SPLICE,SOLIS PARA 2 Splice Type: Parallel Splice Wire Size: 2 AWG Wire Size: 34 – 35 mm² Wire Size: 52600 – 83700 CMA Insulation Option: Uninsulated Parallel Splice 2 AWG 34 – 35 mm² 52600 – 83700 CMA | Electrical Wire Splice | Part Number: 35187 | Internal Number: 35187 | Alias Number: MEDIUM-CRIMP | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35187.