Molex 19193-0372

Ring Terminal, 1/2 in Stud Size, Bare Insulated, Bare, Crimp Termination Only
$ 3.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19193-0372.

Molex

Datasheet1 page22 years ago

IHS

JRH Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
+83.09%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

PanduitLCA6-38-L
Panduit LCA6-38-L Copper Compression Lug, 1 Hole, 3/8", Stndrd Barrel, 35kv, 6AWG, Blue, 50Pcs
PanduitP14-6R-M
P, Ring Terminal, 18 to 14 Ga. Wire Size, Copper, 1000 per Package
TE Connectivity2-34113-2
SOLISTRAND SERIES TIN PLATED CRIMP RING TERMINAL, M6 STUD SIZE,22 TO 16 AWG
Ring Tongue Terminal 6AWG 30.17mm 12.32mm Electro-Tin VersaKrimp™ Loose Piece
PanduitLCA6-56-L
Panduit LCA6-56-L Copper Compression Lug, 1 Hole, 5/16", Stndrd Barrel, 35kv, 6AWG, Blue, 50Pcs
TE Connectivity321870
TERMINAL, RING TOUNGE, SOLISTRAND, 2/0 AWG, 5/16, CLOSED BARREL | TE Connectivity 321870

Descriptions

Descriptions of Molex 19193-0372 provided by its distributors.

Ring Terminal, 1/2 in Stud Size, Bare Insulated, Bare, Crimp Termination Only
Ring Tongue Terminal (4/0)AWG Copper 56.94mm Electro Tin VersaKrimp™ Bag
VersaKrimp Ring Tongue Terminal for 4/0 AWG Wire
Molex 19193-0372 Ring Versakrimp (L-395-12) Spm
Cross Referenced to MOLEX - Part MOL19193-0372
CONN RING FLAT 4/0AWG #1/2 CRIMP
Terminal, Ring Tongue, 1/2", 0Awg; Stud Size - Metric:M12; Stud Size - Imperial:1/2"; Wire Size Awg Max:0Awg; Conductor Area Csa:-; Product Range:Versakrimp 19193 Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Molex 19193-0372

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0191930372
  • 19193-0372.
  • 191930372