Molex 19073-0220

AviKrimp Ring Tongue Terminal for 10 to 12 AWG Wire Stud Size 6 (M3.5) Expanded Flare 26.59mm
$ 0.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19073-0220.

Molex

Datasheet1 page18 years ago

IHS

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.65%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.477
$ 0.588
Stock
52,212
44,587
Authorized Distributors
6
6
Gender
-
Female
Wire/Cable Gauge
10 AWG
10 AWG
Mount
Stud
Stud
Termination
Crimp
-
Insulation
Insulated
Insulated
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Contact Material
Copper
Copper
Color
Yellow
Yellow

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity34173
Ring Tongue Terminal 10-12AWG 36.09mm 15.06mm Tin Loose Piece
AviKrimp Ring Tongue Terminal for 10 to 12 AWG Wire Stud Size 8 (M4) 27.71mm
Spade Tongue Terminal 10-12AWG Copper Yellow 28mm Electro Tin InsulKrimp™ Bag
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 6 (M3.5), Length 26.59mm
TE Connectivity / AMP8-35110-1
Ring Tongue Series 12-10 AWG PIDG Stud Size M6 Straight Closed Barrel Terminal
TE Connectivity8-35111-1
Ring Tongue Terminal 10-12AWG Copper Yellow 33.57mm Tin Box/Carton

Descriptions

Descriptions of Molex 19073-0220 provided by its distributors.

AviKrimp Ring Tongue Terminal for 10 to 12 AWG Wire Stud Size 6 (M3.5) Expanded Flare 26.59mm
Ring Tongue Terminal 10-12AWG Copper Yellow 27mm Tin Avikrimp™ Bag
Ring Tongue Terminal 10-12AWG 27mm 7.4mm Tin Loose Piece
RING AVIKRIMP EXPD (C-836-06X) | Molex Incorporated 19073-0220
TERMINAL, RING TONGUE, #6, CRIMP, YELLOW
Ring,Screw Terminals,Terminals , 27mm*7.16mm*1.02mm
Cross Referenced to MOLEX - Part MOL19073-0220
Terminals RING AVIKRIMP EXPD ( IMP EXPD
CONN RING CIRC 10-12AWG #6 CRIMP
Terminal, Ring Tongue, #6, Crimp, Yellow; Product Range:Avikrimp 19073 Series; Insulator Colour:Yellow; Connector Type:Ring Tongue; Contact Material:Copper; Contact Plating:Tin Plated Contacts; Stud/Tab Size:#6 Rohs Compliant: Yes |Molex 19073-0220

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190730220
  • 190730220