Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 8-35110-1

Ring Tongue Series 12-10 AWG PIDG Stud Size M6 Straight Closed Barrel Terminal
$ 0.926
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-35110-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

Electro Sonic

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-15.50%

CAD Models

Download TE Connectivity / AMP 8-35110-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity34173
Ring Tongue Terminal 10-12AWG 36.09mm 15.06mm Tin Loose Piece
Spade Tongue Terminal 10-12AWG Copper Yellow 28mm Electro Tin InsulKrimp™ Bag
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire Stud Size 6 (M3.5) Length 26.59mm
TE Connectivity8-35111-1
Ring Tongue Terminal 10-12AWG Copper Yellow 33.57mm Tin Box/Carton
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire Stud Size 1/4 (M6) Length 34.59mm
TE Connectivity52041-1
Ring Tongue Terminal, M6, 1/4", 8Awg; |Te Connectivity Amp 52041-1.

Descriptions

Descriptions of TE Connectivity / AMP 8-35110-1 provided by its distributors.

Ring Tongue Series 12-10 AWG PIDG Stud Size M6 Straight Closed Barrel Terminal
TERMINAL, RING TONGUE 1/4IN CRIMP YELLOW; Stud Size - Metric: M6; Stud Size - Imperial: 1/4"; Wire Size AWG Max: 10AWG; Conductor Area CSA: 6mm²; Product Range: PIDG Series; Insulator Colour: Yellow; Insula 96F7170
TERMINAL, RING TONGUE 1/4IN CRIMP YELLOW; TERMINAL, RING TONGUE 1/4IN CRIMP YELLOW; Connector Type:Ring Tongue; Series:PIDG; Insulator Color:Yellow; Termination Method:Crimp; Stud/Tab Size:1/4"; Wire Size (AWG):12AWG to 10AWG; Contact Material:Copper; Contact Plating:Tin
TERMINAL,PIDG R 12-10 1/4 Ring & Spade Terminal Type: Ring Tongue Wire Size: 12 – 10 AWG Wire Size: 2.62 – 6.64 mm² Wire Size: 5180 – 13100 CMA Stud Size: M6 1/4 Ring Tongue 12 – 10 AWG 2.62 – 6.64 mm² 5180 – 13100 CMA | Pidg Ring Tongue Terminal | Part Number: 8-35110-1 | Internal Number: 8-35110-1 | Alias Number: AMPS-8-0035110-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 835110-1