Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 34173

Ring Tongue Terminal 10-12AWG 36.09mm 15.06mm Tin Loose Piece
$ 0.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 34173.

Farnell

Datasheet5 pages2 years ago

Sager Electronics

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-44.53%

CAD Models

Download TE Connectivity 34173 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Spade Tongue Terminal 10-12AWG Copper Yellow 28mm Electro Tin InsulKrimp™ Bag
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire Stud Size 6 (M3.5) Length 26.59mm
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire Stud Size 1/4 (M6) Length 34.59mm
TE Connectivity52041-1
Ring Tongue Terminal, M6, 1/4", 8Awg; |Te Connectivity Amp 52041-1.

Descriptions

Descriptions of TE Connectivity 34173 provided by its distributors.

Ring Tongue Terminal 10-12AWG 36.09mm 15.06mm Tin Loose Piece
TERMINAL, RING, 3/8, CRIMP, YELLOW, 12-10AWG; Stud Size - Metric:M10; Stud Size - Imperial:3/8"; Wire Size AWG Max:10AWG; Conductor Area CSA:6mm²; Product Range:PLASTI-GRIP Series; Insulator Colour:Yellow; Insulator Mate
TERMINAL,PG R 12-10 3/8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Wire Size: 5180 – 13100 CMA Stud Size: 3/8 Closed Ring Tongue Terminal 12 – 10 AWG 3 – 6 mm² 5180 – 13100 CMA | Ring Terminal | Part Number: 34173 | Internal Number: 34173 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34173.