Molex 19073-0010

AviKrimp Ring Tongue Terminal for 18 to 22 AWG Wire Stud Size 6 (M3.5) 18.00mm
$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19073-0010.

IHS

Datasheet1 page19 years ago

JRH Electronics

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.66%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity31890
TE CONNECTIVITY 31890 Ring tongue Terminal insulated PIDG Crimp AWG 22-16
TE Connectivity36150
36150 AMP Ring Terminal Red Insulated for 22-18 AWG wire number 6 stud
TE Connectivity320551
Terminal, Ring Tongue; RING-041; Copper; 22-16 AWG; 300 VAC; 8 (M4); PIDG; Tin
Snap Spade Tongue Terminal 18-22AWG Copper Red 20.57mm Electro Tin InsulKrimp™ Tray
Snap Spade Tongue Terminal 18-22AWG Copper Red 20.57mm Tin Avikrimp™ Bag
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 5/16" (M8), Length 26.90mm

Descriptions

Descriptions of Molex 19073-0010 provided by its distributors.

AviKrimp Ring Tongue Terminal for 18 to 22 AWG Wire Stud Size 6 (M3.5) 18.00mm
Ring Tongue Terminal 18-22AWG 18mm 5.7mm Electro-Tin Avikrimp™ T/R
0.8 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL, ROHS COMPLIANT
Krimptite Non-Insulated Terminals TERMINAL
TERMINAL, RING TONGUE, #6, RED, 18AWG;
Cross Referenced to MOLEX - Part: MOL19073-0010
Molex Llc Ring Avikrimp Taped (Aa-820-06T)
Terminals RING-TRM 22-18 #06 NYL RED
Terminals RING 18-22 AWG 5-6 STUD
CONN RING CIRC 18-22AWG #6 CRIMP
Terminal, Ring Tongue, #6, Crimp, Red; Rango De Producto:Serie Avikrimp 19073; Tamaño Del Terminal - Imperial:6; Tamaño Del Terminal - Métrico:M3.5; Conductor, Tamaño Awg Min:18Awg; Conductor, Área Csa:0.8Mm²; Aislante, Color:Rojo |Molex 19073-0010

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190730010
  • 190730010
  • AA-820-06T
  • AA82006T