Molex 19009-0001

Quick Disconnect Terminal 18-22AWG Brass F 15.1mm Tin VibraKrimp™ Bag
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19009-0001.

Molex

Datasheet1 page22 years ago

IHS

JRH Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-5.44%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Quick Disconnect Terminal 14-22AWG Brass Alloy F 15.9mm Tin T/R
Krimptite Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 4.75 x 0.51mm
Flag Krimptite Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 6.35 x 0.81mm
PanduitPS18-M
Splice Terminal 18-22AWG Brass Metallic 7.4mm Tin Box
TE Connectivity1544515-2
Quick Disconnect Terminal 17-22AWG RCP 12.5mm 6.2mm Strip
Keystone1252
Disconnect Quickfit Female Conductor: 22 to 18 AWG; Non-Insulated

Descriptions

Descriptions of Molex 19009-0001 provided by its distributors.

Quick Disconnect Terminal 18-22AWG Brass F 15.1mm Tin VibraKrimp™ Bag
VibraKrimp Quick Disconnect Flag, Female, for 18-22 AWG Wire
.250X.032 FLAG QD VIBRAKRIMP (AA-4168); .250X.032 FLAG QD VIBRAKRIMP (AA-4168)
Cross Referenced to MOLEX - Part: MOL19009-0001
Krimptite Non-Insulated Terminals AA-4168
Terminals NFLG-DSC 22-18 250X032 N-I SN
250X032 FLAG QD VIBRAKRIMP AA4168

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190090001
  • 19009-0001.
  • 190090001
  • AA-4168
  • AA4168