Molex 19002-0019

Quick Disconnect Terminal 18-22AWG Brass Red F 20.3mm Tin Avikrimp™ Carton
$ 0.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19002-0019.

IHS

Datasheet1 page7 years ago
Datasheet1 page16 years ago

Molex

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.67%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity640917-1
Quick Disconnect Terminal, PIDG Faston, Female Quick Disconnect, 4.75mm x 0.51mm, 0.187 x 0.02
TE Connectivity640903-2
Quick Disconnect Terminal, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 22 AWG
InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Bag, Tab 6.35 x 0.81mm, Salmon
Quick Disconnect Terminal, Avikrimp 19002, Female Quick Disconnect, 4.75mm x 0.51mm
Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 6.35 x 0.81mm

Descriptions

Descriptions of Molex 19002-0019 provided by its distributors.

Quick Disconnect Terminal 18-22AWG Brass Red F 20.3mm Tin Avikrimp™ Carton
Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Box
CRIMP TERMINAL; Connector Type:Disconnect; Series:Avikrimp; Insulator Colour:Red; Termination Method:Crimp; Stud/Tab Size:5.08mm x 0.51mm; Wire Size (AWG):22AWG to 18AWG; Contact Material:Brass; Contact Plating:Tin; Insulator Material:Nylon; Jacket Colour:Red; Jacket Material:Nylon; Termination Type:Crimp; Wire Size Range (AWG):22-18

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190020019
  • 19002-0019.
  • 190020019
  • AA-5283