Molex 19002-0005

Quick Disconnect Terminal 18-22AWG Brass Red F 20.3mm Electro Tin Avikrimp™ Bag
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19002-0005.

Upverter

Datasheet2 pages4 years ago

TME

IHS

element14

Molex

Inventory History

3 month trend:
-58.09%

CAD Models

Download Molex 19002-0005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity640917-1
Quick Disconnect Terminal, PIDG Faston, Female Quick Disconnect, 4.75mm x 0.51mm, 0.187 x 0.02
TE Connectivity640903-2
Quick Disconnect Terminal, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25" x 0.032", 22 AWG
Quick Disconnect Terminal 18-22AWG F 21.84mm 9.65mm Electro-Tin InsulKrimp™ Bag
Quick Disconnect Terminal, Nylon (Polyamide), Tin, 22 to 18 AWG, Brass, Red
Quick Disconnect Terminal, Nylon (Polyamide), Tin, 22 to 18 AWG, Brass, Salmon, Crimp

Descriptions

Descriptions of Molex 19002-0005 provided by its distributors.

Quick Disconnect Terminal 18-22AWG Brass Red F 20.3mm Electro Tin Avikrimp™ Bag
Quick Disconnect Terminal, Nylon (Polyamide), Tin, 22 to 18 AWG, Brass, Red
TERMINAL, FEMALE DISCONNECT, 0.187IN RED; TERMINAL, FEMALE DISCONNECT, 0.187IN RED; Connector Type:Female Disconnect; Series:Avikrimp; Insulator Color:Red; Termination Method:Crimp; Stud/Tab Size:0.187 x 0.02"; Wire Size (AWG):22AWG to 18AWG; Contact Material:Brass
Gender = Socket / Tab Width mm = 4.75 / Tab Thickness mm = 0.51 / Cross-Section AWG Min. AWG = 22 / Cross-Section AWG Max. AWG = 18 / Connector Material = Brass / Plating Material = Tin / Insulation = Insulated / Insulator Material = Polyamide (PA) / Insulator Colour = Red / Overall Length mm = 20.3 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.190020005
  • 019002-0005
  • 0190020005
  • 19002-0005.
  • 190020005
  • AA-5267