Molex 19002-0017

Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Mylar Tape
$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19002-0017.

IHS

Datasheet1 page7 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+3.05%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity640917-1
Quick Disconnect Terminal, PIDG Faston, Female Quick Disconnect, 4.75mm x 0.51mm, 0.187 x 0.02
TE Connectivity640903-2
Quick Disconnect Terminal, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 22 AWG
InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Bag, Tab 6.35 x 0.81mm, Salmon
Quick Disconnect Terminal, Avikrimp 19002, Female Quick Disconnect, 4.75mm x 0.51mm
Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 6.35 x 0.81mm

Descriptions

Descriptions of Molex 19002-0017 provided by its distributors.

Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Mylar Tape
Quick Disconnect Terminal 18-22AWG F 20.3mm 5.8mm Tin Avikrimp™ T/R
.110X.032 Fem.fiqd Avik Taped (Aa-5279T) |Molex 19002-0017
Cross Referenced to MOLEX - Part: MOL19002-0017
Molex Llc 110X032 FemFiqd Avik Taped (Aa-5279T)
Terminals FREC-DSC 22-18 110X032 NYL RED
CRIMP TERMINAL; Product Range: -; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 2.8mm x 0.81mm; Tab Size - Imperial: 0.11" x 0.032"; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 18AWG; Insulator Colour: Red; Conduc
CRIMP TERMINAL; Connector Type:Disconnect; Series:Avikrimp; Insulator Colour:Red; Termination Method:Crimp; Stud/Tab Size:2.79mm x 0.81mm; Wire Size (AWG):22AWG to 18AWG; Contact Material:Brass; Contact Plating:Tin; Insulator Material:Nylon

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190020017
  • 190020017
  • AA-5279T
  • AA5279T