Molex 19002-0010

Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Mylar Tape
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19002-0010.

IHS

Datasheet1 page7 years ago

Molex

Farnell

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+42.42%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Mylar Tape
Quick Disconnect Terminal 18-22AWG Brass Red SKT 20.3mm Electro Tin Avikrimp™ Carton
Quick Disconnect Terminal 18-22AWG Brass F 15.75mm 17.53mm Electro Tin Avikrimp™ Bag
TE Connectivity640909-1
TERMINAL RECEPTACLE, 22-18AWG, RED, CRIMP, FEMALE, INSULATED, FASTON 205 SERIES
TE Connectivity2-520932-2
Quick Disconnect Terminal, Ultra-Fast Plus FASTON, Female Quick Disconnect, 2.8mm x 0.51mm
TE Connectivity640925-1
TERMINAL RECEPTACLE, 22-18AWG, RED, FEMALE, INSULATED, TIN, FASTON 110 SERIES

Descriptions

Descriptions of Molex 19002-0010 provided by its distributors.

Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Mylar Tape
Quick Disconnect Terminal 18-22AWG Brass Red F 20.3mm Tin Avikrimp™ T/R
FEMALE DISCONNECT, 4.75MM, 22-18AWG, RED; Product Range:Avikrimp 19002 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:4.75mm x 0.81mm; Tab Size - Imperial:0.187" x 0.02"; Wire Size AWG Min:22AWG
Terminal, Female Disconnect, 0.187In Red; Terminal, Tipo:Hembra De Desconexión Rápida; Rango De Producto:Serie Avikrimp 19002; Tamaño De La Lengüeta - Imperial:0.187" X 0.02"; Tamaño De La Lengueta - Métrico:4.75Mm X 0.51Mm |Molex 19002-0010
Gender = Socket / Tab Width mm = 4.75 / Tab Thickness mm = 0.81 / Cross-Section Min. mm² = 0.34 / Cross-Section Max. mm² = 0.75 / Cross-Section AWG Min. AWG = 22 / Cross-Section AWG Max. AWG = 18 / Connector Material = Brass / Plating Material = Tin / Insulation = Insulated / Insulator Material = Polyamide (PA) / Insulator Colour = Red / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190020010
  • 19002-0010.
  • 190020010
  • AA-5271T