Molex 19002-0009

Quick Disconnect Terminal 18-22AWG Brass Red SKT 20.3mm Electro Tin Avikrimp™ Carton
$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19002-0009.

IHS

Datasheet1 page16 years ago

Molex

Mouser

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.04%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Molex Crimp Terminal, Insulated Flat Terminal, 19003 Series, Receptacle, 2.79 x 0.51mm Tab
Quick Disconnect Terminal, Nylon (Polyamide), Tin, 22 to 18 AWG, Brass, Salmon, Crimp
Quick Disconnect Terminal, 18-22AWG, Brass, Red, Female, 21.84mm, Tin Plated, InsulKrimp™, Reel
TE Connectivity34156
Fork Terminal, #10 Stud Size, 16 AWG, 600 V, Vinyl Insulated, Red
TE Connectivity184268-1
Quick Disconnect Terminal 18-22AWG RCP 20.83mm 5.84mm Tin Loose Piece
TE Connectivity34155
Crimp Terminal, Fork, #8, 16Awg, Red; |Te Connectivity Amp 34155

Descriptions

Descriptions of Molex 19002-0009 provided by its distributors.

Quick Disconnect Terminal 18-22AWG Brass Red SKT 20.3mm Electro Tin Avikrimp™ Carton
Avikrimp Fully Insulated Quick Disconnect, Female, for 22-18 AWG Wire, Carton
Quick Disconnect Terminal 18-22 AWG Female 20.3mm 8.1mm Tin Loose Piece
FEMALE DISCONNECT, 4.75X0.81MM, 22-18AWG; Product Range:Avikrimp 19002 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:4.75mm x 0.81mm; Tab Size - Imperial:0.187" x 0.032"; Wire Size AWG Min:22AWG; Wire
Gender = Socket / Tab Width mm = 4.75 / Tab Thickness mm = 0.81 / Cross-Section AWG Min. AWG = 22 / Cross-Section AWG Max. AWG = 18 / Connector Material = Brass / Plating Material = Tin / Insulation = Insulated / Insulator Material = Polyamide (PA) / Insulator Colour = Red / Overall Length mm = 20.3 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • -190020009
  • 0190020009
  • 19002-0009.
  • 190020009
  • AA-5271
  • AA5271