TE Connectivity 640925-1

Terminal Receptacle, 22-18AWG, Red, Female, Insulated, Tin, Faston 110 Series
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640925-1.

TE Connectivity

Instruction Sheet1 page1 year ago
Technical Drawing1 page20 years ago
Datasheet15 pages15 years ago
Datasheet120 pages15 years ago
Datasheet13 pages15 years ago

IHS

Electro Sonic

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+27.46%

CAD Models

Download TE Connectivity 640925-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity640909-1
TERMINAL RECEPTACLE, 22-18AWG, RED, CRIMP, FEMALE, INSULATED, FASTON 205 SERIES
TE Connectivity2-520411-2
Quick Disconnect Terminal, Ultra-Fast Plus FASTON 187, Female Quick Disconnect, 4.75mm x 0.81mm
TE Connectivity2-520263-2
Quick Disconnect Terminal 18-22AWG RCP 23.74mm 10.38mm Tin Automotive Reel
TE Connectivity8-640925-1
Quick Disconnect Terminal 18-22AWG F 20.32mm 4.06mm Tin Loose Piece
TE Connectivity8-60894-1
Terminal, Female Disconnect 2.79Mm Clear; |Te Connectivity Amp 8-60894-1

Descriptions

Descriptions of TE Connectivity 640925-1 provided by its distributors.

TERMINAL RECEPTACLE, 22-18AWG, RED, FEMALE, INSULATED, TIN, FASTON 110 SERIES
Pre-insulated Diamond Grip low insertion force FASTON Quick connect terminal socket
Quick Disconnect Terminal 18-22AWG F 20.32mm 4.06mm Tin Loose Piece
PIDG Series 22-18 AWG Crimp Termination Straight Quick Connect Receptacle
Solistrand Uninsulated Terminals FASTON PIDG 22-18
Quick Disconnect Receptacles - Insulated
TYCO CONNECTOR PRODUCT;3000 MOQ / 10000 SQ
AMP;RECEPTACLE;LW INSERTN;22-18AWG;NO DI
RS APAC
FEMALE DISCONNECT, 2.8MM, 22-18AWG, RED; Product Range: PIDG FASTON 110 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 2.8mm x 0.81mm; Tab Size - Imperial: 0.11" x 0.032"; Wire Size AWG Min: 22AWG; Insulat
RECEPT,PIDG FASTON 22-18 110 Quick Disconnect Terminal Type: Receptacle Insulation Option: Partially Insulated Wire Size: 22 – 18 AWG Wire Size: .26 – .96 mm² Wire Size: 509 – 1900 CMA Receptacle Partially Insulated 22 – 18 AWG .26 – .96 mm² | Pidg Low Insertion Force Faston Recpt | Part Number: 640925-1 | Internal Number: 640925-1 | Alias Number: AMPS-0-0640925-1 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640925 1
  • 6409251