Molex 19002-0004

Quick Disconnect Terminal 18-22AWG Brass Red F 22.6mm Electro Tin Avikrimp™ T/R
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19002-0004.

IHS

Datasheet1 page7 years ago
Datasheet1 page16 years ago

Molex

element14

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+3.99%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Quick Disconnect Terminal 18-22AWG Brass F 15.75mm 17.53mm Electro Tin Avikrimp™ Bag
Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Mylar Tape
TE Connectivity640909-1
TERMINAL RECEPTACLE, 22-18AWG, RED, CRIMP, FEMALE, INSULATED, FASTON 205 SERIES
TE Connectivity2-520932-2
Quick Disconnect Terminal, Ultra-Fast Plus FASTON, Female Quick Disconnect, 2.8mm x 0.51mm
TE Connectivity640925-1
TERMINAL RECEPTACLE, 22-18AWG, RED, FEMALE, INSULATED, TIN, FASTON 110 SERIES
Quick Disconnect Terminal, InsulKrimp 19003, Female Quick Disconnect, 6.35mm x 0.81mm

Descriptions

Descriptions of Molex 19002-0004 provided by its distributors.

Quick Disconnect Terminal 18-22AWG Brass Red F 22.6mm Electro Tin Avikrimp™ T/R
Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Metal Strip
.250X.032FM.FIQD AVIK. T CARRY; AA-5261Z; 19002 | Molex Incorporated 19002-0004
Cross Referenced to MOLEX - Part: MOL19002-0004
Terminals FREC-DSC 22-18 250X032 NYL RED
CRIMPS - QUICK CONNECT AND DISCONNECTS;
.187X.020 FEM. FIQD AVIKRIMP (AA-5267)
CRIMP TERMINAL; Connector Type:Disconnect; Series:Avikrimp; Insulator Colour:Red; Termination Method:Crimp; Stud/Tab Size:6.35mm x 0.81mm; Wire Size (AWG):22AWG to 18AWG; Contact Material:Brass; Contact Plating:Tin; Insulator Material:Nylon; Jacket Colour:Red; Jacket Material:Nylon; Termination Type:Crimp; Wire Size Range (AWG):22-18

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190020004
  • 19002-0004-
  • 19002-0004.
  • 190020004
  • AA-5261-Z
  • AA-5261Z
  • AA5261Z