Molex 19003-0003

Quick Disconnect Terminal, Nylon (Polyamide), Tin, 22 to 18 AWG, Brass, Salmon, Crimp
$ 0.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19003-0003.

Upverter

Datasheet2 pages4 years ago
Technical Drawing1 page5 years ago

Molex

element14 APAC

element14

Master Electronics

Inventory History

3 month trend:
+445%

CAD Models

Download Molex 19003-0003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Molex Crimp Terminal, Insulated Flat Terminal, 19003 Series, Receptacle, 2.79 x 0.51mm Tab
Quick Disconnect Terminal, 18-22AWG, Brass, Red, Female, 21.84mm, Tin Plated, InsulKrimp™, Reel
Quick Disconnect Terminal 18-22AWG Brass F 19.81mm 5.84mm Electro Tin InsulKrimp™ Bag
TE Connectivity61060-1
PIDG Quick Disconnect Terminal 18-22AWG BrassClear RCP 18.64mm Pre-Tin Loose
TE Connectivity34156
Fork Terminal, #10 Stud Size, 16 AWG, 600 V, Vinyl Insulated, Red
TE Connectivity184268-1
Quick Disconnect Terminal 18-22AWG RCP 20.83mm 5.84mm Tin Loose Piece

Descriptions

Descriptions of Molex 19003-0003 provided by its distributors.

Quick Disconnect Terminal, Nylon (Polyamide), Tin, 22 to 18 AWG, Brass, Salmon, Crimp
Quick Disconnect Terminal 18-22AWG Brass Red F 21.84mm Electro Tin InsulKrimp™ T/R
Molex Insulated Flat Spade Terminal, 19003 Series, Receptacle, 6.35 x 0.81mm Tab
CONN; CRIMP TERMINAL; QUICK DISC; FEMALE; 22-18 AWG; INSULKRIMP SER.; MYLAR TAPE
FEMALE DISCONNECT, 6.35X0.81MM, 22-18AWG; Product Range: InsulKrimp 19003 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 22AWG; Wire
Gender = Socket / Tab Width mm = 6.35 / Tab Thickness mm = 0.81 / Cross-Section Min. mm² = 0.34 / Cross-Section Max. mm² = 0.75 / Cross-Section AWG Min. AWG = 22 / Cross-Section AWG Max. AWG = 18 / Connector Material = Brass / Plating Material = Tin / Insulation = Insulated / Insulator Material = Polyamide (PA) / Insulator Colour = Pink / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190030003
  • 19003-0003.
  • 190030003
  • AA-2201-T
  • AA-2201T
  • AA2201T