Molex 19001-0007

Avikrimp Quick Disconnect, Male, for 14-16 (2.00-1.30mm²), Mylar Tape, Tab 6.35 x 0.81mm
$ 0.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19001-0007.

IHS

Datasheet1 page11 years ago

Molex

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+22.96%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Quick Disconnect Terminal 14-16AWG M 24.6mm 11.4mm Zinc Chromate Tape
Spade Tongue Terminal 14-16AWG 20.4mm 7.7mm Tin Avikrimp™ Loose Piece
Quick Disconnect Terminal 14-16AWG Brass Blue M 24.6mm ZincChromate InsulKrimp™ Bag
TE Connectivity165046
PIDG SERINSULATED TIN PLATED CRIMP PIN CONN 17 TO 13.5AWG 1.8MM PIN DIA BLUE
TERMINAL, MALE DISCONNECT, VINYL INSULATED BUTTED SEAM 16-14 AWG, 72M-187-20-P
TE Connectivity928930-2
Connector Accessory, 0.055in Min Cable Dia, 0.09in Max Cable Dia, Copper Zinc Alloy

Descriptions

Descriptions of Molex 19001-0007 provided by its distributors.

Avikrimp Quick Disconnect, Male, for 14-16 (2.00-1.30mm²), Mylar Tape, Tab 6.35 x 0.81mm
Quick Disconnect Terminal 14-16AWG Brass Blue M 24.38mm ZincChromate Avikrimp™ T/R
Quick Disconnect Terminal 14-16AWG M 24.38mm 11.43mm Zinc Chromate Tape
Terminal, Male Disconnect, 0.25In, Blue; Terminal, Tipo:Desconexión De Macho Rápida; Rango De Producto:Serie Avikrimp 19001; Tamaño De La Lengüeta - Imperial:0.25" X 0.032"; Tamaño De La Lengueta - Métrico:6.35Mm X 0.81Mm |Molex 19001-0007
TERMINAL, MALE DISCONNECT, 0.25IN, BLUE;; TERMINAL, MALE DISCONNECT, 0.25IN, BLUE; Connector Type:Male Disconnect; Series:Avikrimp; Insulator Color:Blue; Termination Method:Crimp; Stud/Tab Size:0.25 x 0.032"; Wire Size (AWG):16-14; Contact Material:Brass

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190010007
  • 190010007
  • BB-5262T
  • BB5262T