Molex 19004-0005

Quick Disconnect Terminal 14-16AWG Brass Blue M 24.6mm Zinc Chromate InsulKrimp™ Bag
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19004-0005.

Molex

Datasheet1 page18 years ago
Technical Drawing0 pages0 years ago

Master Electronics

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+24.08%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Avikrimp Quick Disconnect, Male, for 14-16 (2.00-1.30mm²), Box, Tab 6.35 x 0.81mm, Carton
Snap Plug Terminal 14-16AWG Copper Blue M 22.61mm Tin InsulKrimp™ Bag
Avikrimp Snap Plug, for 16-14 AWG Wire, Box, 24.08mm Length, Carton

Descriptions

Descriptions of Molex 19004-0005 provided by its distributors.

Quick Disconnect Terminal 14-16AWG Brass Blue M 24.6mm Zinc Chromate InsulKrimp™ Bag
Quick Disconnect Terminal 14-16 AWG Male 24.64mm 11.43mm Zinc Chromate Loose Piece
TERMINAL; Insulator Color:Blue; Termination Method:Crimp; Stud/Tab Size:0.25 x 0.032"; Wire Size (AWG):16-14; Contact Material:Brass; Contact Plating:Zinc Chromate; Insulator Material:Nylon; Connector Type:Male Disconnect
MALE DISCONNECT, 6.35X0.81MM, 16-14AWG; Product Range:InsulKrimp 19004 Series; Terminal Type:Male Quick Disconnect; Tab Size - Metric:6.35mm x 0.81mm; Tab Size - Imperial:0.25" x 0.032"; Wire Size AWG Min:16AWG; Wire Siz
Gender = Plug / Tab Width mm = 6.35 / Tab Thickness mm = 0.81 / Cross-Section Min. mm² = 1.3 / Cross-Section Max. mm² = 2 / Cross-Section AWG Min. AWG = 16 / Cross-Section AWG Max. AWG = 14 / Connector Material = Brass / Plating Material = Zinc Chromate / Insulation = Insulated / Insulator Material = Polyamide (PA) / Insulator Colour = Blue / Overall Length mm = 24.6 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190040005
  • 19004-0005.
  • 190040005
  • BB-2262
  • BB2262