Molex 173113-0058

FCT High-Density D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, 15 Circuits
$ 1.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 173113-0058.

IHS

Datasheet2 pages5 years ago

Molex

Master Electronics

TME

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2021-03-10
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

AmphenolL77HDE15S
D Sub Connector, HD15, High Density, Receptacle, HD, 15 Contacts, DE, Solder Cup
AmphenolL717HDE15P
CONN D-SUB HD PLUG 15P SLDR CUP / 15 Position D-Sub, High Density Plug, Male Pins Connector
AmphenolL77HDEH15S
Conn High Density D-Sub SKT 15 POS 2.29mm Solder Cup ST Panel Mount 15 Terminal 1 Port
D Subminiature Connector, 15 Contact(s), Female, 0.090 inch Pitch, Solder Terminal, #4-40
Conn D-Sub F 15 POS 1.14mm Solder Cup ST Panel Mount 15 Terminal 1 Port
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Hole 0.098

Descriptions

Descriptions of Molex 173113-0058 provided by its distributors.

FCT High-Density D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, 15 Circuits
Conn High Density D-Sub M 15 POS 1.98mm Solder Cup ST Cable Mount 15 Terminal 1 Port Tray
D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Hole 0.122
HD-D SUB CONN, PLUG, DE, 15POS, SOLDER; No. of Contacts:15Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:DE; Product Range:173113 Series; Connector Body Material:Steel Body; Contact Material:Copper Alloy; RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1731130058