Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 180-015-203L011

Conn D-Sub SKT 15 POS 1.14mm Solder Cup ST Panel Mount 15 Terminal 1 Port
$ 2.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-015-203L011.

IHS

Datasheet2 pages0 years ago

Farnell

Future Electronics

Factory Futures

Inventory History

3 month trend:
+99.23%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-08-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

AmphenolL77HDE15S
D Sub Connector, HD15, High Density, Receptacle, HD, 15 Contacts, DE, Solder Cup
HARTING Elektronik09561004704
Harting 09 56 100 4704 D-SUB Connector 15 Pins solder bucket 1pc
HARTING Elektronik09561004715050
D-Sub socket, 15 pole, high density, equipped, straight, solder pin, 09561004715050
Amphenol302A10129X
Conn High Density D-Sub SKT 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
D Sub Connector, High Density, Receptacle, HD Series, 15 Contacts, DE, Solder Cup
AmphenolL177HDE15S
Conn High Density D-Sub SKT 15 POS 2.29mm Solder Cup ST Thru-Hole 15 Terminal 1 Port

Descriptions

Descriptions of NorComp 180-015-203L011 provided by its distributors.

Conn D-Sub SKT 15 POS 1.14mm Solder Cup ST Panel Mount 15 Terminal 1 Port
D Subminiature Connector, 15 Contact(s), Female, 0.090 inch Pitch, Solder Terminal, #4-40
Hd D Sub Conn, Rcpt, 15Pos, De, Sldr Cup; |Norcomp 180-015-203L011
15Position 3 Row High Density Contact Finish Gold Receptacle Female Socket D-sub
HD D SUB CONNECTOR, RECEPTACLE, 15POS; No. of Contacts: 15Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DE; Product Range: 180 Series; Connector Body Material: Steel Body;

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 180-015-203L011.