Molex 173110-0023

Fct Standard-Density Waterproof D-Sub Connector, Female, Straight, Solder Cup
$ 23.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 173110-0023.

IHS

Datasheet2 pages6 years ago
Datasheet4 pages19 years ago

TME

Inventory History

3 month trend:
-36.63%

Supply Chain

Country of OriginDE
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-01-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5-747913-2
CONN D-SUB RCPT 25POS SLDR CUP / 25 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5-747917-2
CONN D-SUB RCPT 37POS SLDR CUP / 37 Position D-Sub Receptacle, Female Sockets Connector
AmphenolL77DE09S
D Sub Connector, Standard, Receptacle, 17D Series, 9 Contacts, DE, Solder Cup
HARTING Elektronik09670094715
Conn D-Subminiature SKT 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port Carton
HARTING Elektronik09672374704
D Sub Connector, Tin & Dimple, DC, Receptacle, 37, Metal RoHS Compliant: Yes

Descriptions

Descriptions of Molex 173110-0023 provided by its distributors.

Fct Standard-Density Waterproof D-Sub Connector, Female, Straight, Solder Cup
Conn D-Sub F 15 POS 2.84mm SolderCup STCable Mount 15 Terminal 1 PortCarton
Conn D Subminiature SKT 15 POS 2 Shell Size Solder Pot ST Panel Mount
Metal Backshell for D-Sub; Shell Size 4; Straight Cable; Lock Screw
D Subminiature Connector, 15 Contact(s), Female, 0.112 inch Pitch, Solder Terminal, #4-40 Unc-2b
D-Sub Standard Connectors FCT FWD DSUB SDR RCPT 15 PN FMNT
Female Sockets,Receptacle 2 15pin Brass,Tin Plated 5A 48.3mm*21mm
MOLEX FWDF15S Connector female 15p IP67
D-Sub socket 15 Female Solder Cup
D Sub Conn, Rcpt, 15Pos, Solder Cup; D Sub Connector Type:standard; Gender:receptacle; Product Range:173110 Series; No. Of Contacts:15Contacts; D Sub Shell Size:da; Contact Termination Type:solder Cup; Connector Mounting:panel Mount

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 173110-0023.
  • 1731100023
  • FWDF15S