TE Connectivity 5-747917-2

CONN D-SUB RCPT 37POS SLDR CUP / 37 Position D-Sub Receptacle, Female Sockets Connector
$ 7.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-747917-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Newark

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-1.40%

CAD Models

Download TE Connectivity 5-747917-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

HARTING Elektronik09672374704
D-SUB STANDARD SERIES PANEL MOUNT SOLDER D-SUB CONNECTOR SOCKET 37 WAY 6A
AmphenolL77SDC37S
Amphenol D-Sub Connector, SD Series, Receptacle, DB37, Panel Mount, Straight Body
Conn D-Subminiature F 37 POS 2.77mm Solder Cup ST Panel Mount 37 Terminal 1 Port
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal
Amphenol Communications SolutionsL77SDC37SVFM
Conn D-Subminiature SKT 37 POS 1.38mm Solder Cup ST Panel Mount 37 Terminal 1 Port
D Sub Connector, Receptacle, 37Pos; Prod |Norcomp 172-E37-203R001

Descriptions

Descriptions of TE Connectivity 5-747917-2 provided by its distributors.

CONN D-SUB RCPT 37POS SLDR CUP / 37 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity 5-747917-2 D-Sub Connector Female 37P Unshrouded Tin
Conn D-Subminiature SKT 37 POS 2.77mm Solder Cup ST Cable Mount 37 Terminal 1 Port Tray
D-Sub Connectors; 5-747917-2; TE CONNECTIVITY; 37; Receptacle; 69.4 mm; Straight
D-Sub Receptacle; Steel; Solder; Female; 4; Tin; Solder Cup; Phosphor Bronze
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle
D-Sub socket, 37 pole, standard, equipped, straight, solder cup, 5-747917-2
D SUB Connector, RCPT, 37POS, SOLDER; No. of Contacts:37Contacts; Gender:Receptacle; Contact Termination Type:Solder Cup; D Sub Shell Size:DC; Product Range:AMPLIMITE HDP-20 Series; Connector Body Material:Steel Body; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (15-Jan-2019); Connector Mounting:Cable Mount; D Sub Connector Type:Standard
37 Rcpt Solder Cup, Gold Flash Number of Positions: 37 Connector & Housing Type: Receptacle Connector System: Cable-to-Board Connector Mounting Type: Free-Hanging (In-Line) Connector Shell Size: 4 Ampseal Header | 37 Receptacle Cable-to-Board Free-Hanging (In-Line) | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-747917-2.
  • 5-747917-2..