Molex 172310-1206

Conn; Rect; W-to-b; Header; Rt Ang; 3.50MM Pitch; 1-ROW; 6 Pos; Ultra-fit; GOLD(15); Black
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 172310-1206.

Molex

Datasheet2 pages5 years ago

IHS

Farnell

element14 APAC

RS (Formerly Allied Electronics)

CAD Models

Download Molex 172310-1206 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

CONN;RECT;W-TO-B;HEADER;VERT;3.50MM PITCH;1-ROW;6 POS;ULTRA-FIT;TIN PLATE;BLACK
CONN;RECT;W-TO-B;HEADER;VERT;3.50MM PITCH;1-ROW;6 POS;ULTRA-FIT;GOLD(15);BLACK
CONN;RECT;W-TO-B;HEADER;RT ANG;3.50MM PITCH;1-ROW;6 POS;ULTRA-FIT;TIN PLAT;BLACK
TE Connectivity5-146280-6
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity103906-5
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity3-641216-6
Conn Wire to Board HDR 6 POS 2.54mm Solder RA Thru-Hole Package

Descriptions

Descriptions of Molex 172310-1206 provided by its distributors.

CONN;RECT;W-TO-B;HEADER;RT ANG;3.50MM PITCH;1-ROW;6 POS;ULTRA-FIT;GOLD(15);BLACK
CONNECTOR, HEADER, 6POS, 1ROW, 3.5MM; Pitch Spacing: 3.5mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: Ultra-Fit 172310 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold P
Connector, Hdr, 6Pos, 1Row, 3.5Mm, R/A; Rango De Producto:Serie Ultra-Fit 172310; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Cabezal; Núm. De Contactos:6; Espaciado, Paso:3.5Mm; Contacto, Chapado:Dorado; Núm. De Filas:1 |Molex 172310-1206
PCB Header Temperature range: -40 ... 120 °C Colour: Black Combustibility class: UL 94 V-0 Connection principle: Wire-Board Connector Design: Angled / Single Row / With Polarization Connector Termination: THT Contact material: Gold-Plated Gender of contacts: Male Gender of housing: Female Housing Material: Liquid-Crystal Polymer (LCP) Pitch: 3.5 mm Series: Ultra-Fit™ Poles: 6 Rated current: 12 A

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172310-1206.
  • 1723101206