Molex 172310-1106

Conn; Rect; W-to-b; Header; Rt Ang; 3.50MM Pitch; 1-ROW; 6 Pos; Ultra-fit; Tin Plat; Black
$ 0.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 172310-1106.

Molex

Datasheet2 pages6 years ago

Farnell

element14 APAC

TME

RS (Formerly Allied Electronics)

CAD Models

Download Molex 172310-1106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-04-30
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2022-06-01
LTD Date2022-09-01
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

CONN;RECT;W-TO-B;HEADER;VERT;3.50MM PITCH;1-ROW;6 POS;ULTRA-FIT;TIN PLATE;BLACK
Pin Header, 6 Contacts, 1 Row, 2.5mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT
Pin Header, 6 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT
TE Connectivity2-644486-6
Wire-Board Connector Header 6 Position,; |Te Connectivity Amp 2-644486-6.
TE Connectivity640452-6
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Package
TE Connectivity1-1123723-6
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 6 Contacts, Through Hole Straight, Economy Power

Descriptions

Descriptions of Molex 172310-1106 provided by its distributors.

CONN;RECT;W-TO-B;HEADER;RT ANG;3.50MM PITCH;1-ROW;6 POS;ULTRA-FIT;TIN PLAT;BLACK
Conn Shrouded Header HDR 6 POS 3.5mm Solder RA Thru-Hole Tray Ultra-Fit
Avnet Japan
Wire-To-Board Connector, Right Angle, Ultra-Fit 172310 Series, Through Hole, Header, 6, 3.5 Mm Rohs Compliant: Yes |Molex 172310-1106
CONNECTOR, HEADER, 6POS, 1ROW, 3.5MM; Pitch Spacing: 3.5mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: Ultra-Fit 172310 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Pl

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172310-1106.
  • 1723101106