TE Connectivity 3-641216-6

Conn Wire to Board HDR 6 POS 2.54mm Solder RA Thru-Hole Package
$ 1.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-641216-6.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

Master Electronics

Future Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 3-641216-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-11
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity640453-6
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Package
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid III™ Tray
TE Connectivity2-644488-6
Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Bag/Box
C-Grid III Header Single Row 90° Shrouded 6 Circuits 4um Tin/Lead (Sn) over Nickel (Ni)
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
TE Connectivity2-644803-6
Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Carton

Descriptions

Descriptions of TE Connectivity 3-641216-6 provided by its distributors.

Conn Wire to Board HDR 6 POS 2.54mm Solder RA Thru-Hole Package
WIRE-BOARD CONNECTOR HEADER 6 POSITION, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: MTA-100 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Co
06P MTA100 HDR ASSY FL/RA LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header: Polyester & Right Angle & Unshrouded | Part Number: 3-641216-6 | Internal Number: 3-641216-6 | 2.54 mm | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-641216-6.