Molex 172286-1106

Conn; Rect; W-to-b; Header; Vert; 3.50MM Pitch; 1-ROW; 6 Pos; Ultra-fit; Tin Plate; Black
$ 0.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 172286-1106.

IHS

Datasheet2 pages6 years ago

Molex

Farnell

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-46.01%

CAD Models

Download Molex 172286-1106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-05-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

2.50mm Pitch Mini-Lock Wire-to-Board Header Vertical Friction and Positive Lock 6 Circuits
2.54mm Pitch C-Grid III Header, Single Row, Vertical, 6 Circuits, Tin (Sn) Plating
CONN HEADER VERT 6POS 2.54MM / Connector Header Through Hole 6 position 0.100" (2.54mm)
Connector, Hdr, 6Pos, 1Row, 2.54Mm; |Samtec, Inc. TSW-106-07-T-S
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole, MTSW Series
Pin Header, Board-to-Board, 1 Rows, 6 Contacts, Through Hole, MTLW Series, Unshrouded, Straight

Descriptions

Descriptions of Molex 172286-1106 provided by its distributors.

CONN;RECT;W-TO-B;HEADER;VERT;3.50MM PITCH;1-ROW;6 POS;ULTRA-FIT;TIN PLATE;BLACK
Conn Shrouded Header HDR 6 POS 3.5mm Solder ST Thru-Hole Tray Ultra-Fit
Avnet Japan
CONN, PCB HDR, 6POS, 1ROW, 3.5MM, THT; Pitch Spacing:3.5mm; No. of Contacts:6Contacts; Gender:Header; Product Range:Ultra-Fit 172286 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin P
PCB Header Temperature range: -40 ... 120 °C Colour: Black Combustibility class: UL 94 V-0 Connection principle: Wire-Board Connector Design: Straight / Single Row / With Polarization Connector Termination: THT Contact material: Tin-Plated Gender of contacts: Male Gender of housing: Female Housing Material: Liquid-Crystal Polymer (LCP) Pitch: 3.5 mm Series: Ultra-Fit™ Poles: 6 Rated current: 14 A

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172286-1106.
  • 1722861106