Molex 172256-1003

Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 172256-1003.

Master Electronics

Datasheet1 page8 years ago

Farnell

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-04-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity770849-3
Conn Housing RCP 3 POS 3.96mm Crimp ST Cable Mount Automotive Bag/Box
Connector Housing Female 3 Position 3.96mm Crimp Straight Cable Mount
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal
TE Connectivity3-640621-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece
2.54mm 1x3P 3 1 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity172211-3
CONN PLUG HSG 3POS 2.50MM / 3 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)

Descriptions

Descriptions of Molex 172256-1003 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Ultra-Fit Receptacle Housing, 3.50mm Pitch, Single Row, 3 Circuits, Black
CONN;RECT;W-TO-B;RECPT HSG;3.50MM PITCH;1-ROW;3 POS;ULTRA-FIT SER;BLACK;94V-0
Conn Housing F 3 POS 3.5mm Crimp ST Cable Mount Black Ultra-Fit™ Bag
Latch Lock,Receptacle 1 3pin Female Socket , 11.5mm*5.41mm*9.42mm
Ultra-Fit Rcpt Hsg Sgl V0 Blk 03 Ckt/Molex |Molex 172256-1003
CONNECTOR, RCPT, 3POS, 1ROW, 3.5MM
Ultra-Fit RECEPT HSG 3.50mm S/R 3CIR BLK
03P ULTRAFIT FEMALE HEADER GOLD
ULTRA-FIT REC HSG 01X03P 94V-0
CONNECTOR, RCPT, 3POS, 1ROW, 3.5MM; Pitch Spacing: 3.5mm; No. of Contacts: 3Contacts; Gender: Receptacle; Product Range: Ultra-Fit 172256 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172256-1003.
  • 1722561003