Descriptions of Molex 26-03-4030 provided by its distributors.
Connector Housing, Receptacle, 3 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal
Connector Housing Female 3 Position 3.96mm Crimp Straight Cable Mount
Crimp terminal housing; pitch 3.96mm; 3-contacts; female; applicable wire AWG#18-24; 250V/7A
3.96mm 1x3P 3 1 Without a buckle P=3.96mm Housings (Wire To Board / Wire To Wire ) ROHS
KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, Friction Ramp, 3 Circuits, Natural
Connector, Rcpt, 3Pos, 1Row, 3.96Mm; |Molex 26-03-4030
Molex Connector housing, 3road, 3.96mmPitch, 1line
KK 396 SERIES 3.96MM PITCH 3 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 6442
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug
KK 396, Receptacle Housing, 3 Poles, 1 Rows, 3.96mm Pitch
Headers & Wire Housings KK 156 Crimp Housing Ramp 03 Ckt
Cross Referenced to MOLEX - Part MOL26-03-4030
Conn Housing RCP 3 POS 3.96mm Crimp ST Bag
Avnet Japan
CONN HOUSING, RCPT, 3POS, 3.96MM, NAT;
Connector, RCPT, 3POS, 1ROW, 3.96mm; Pitch Spacing:3.96mm; No. of Contacts:3Contacts; Gender:Receptacle; Product Range:KK 396 6442 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (07-Jul-2017)