Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 172211-3

CONN PLUG HSG 3POS 2.50MM / 3 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 172211-3.

IHS

Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+19.24%

CAD Models

Download TE Connectivity 172211-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.5 mm, 51191 Series, Nylon, Mini-Latch
TE Connectivity172142-3
TE Connectivity 172142-3 EI Connector Housing Female 3 Ways Unshrouded 2.5 mm
TE Connectivity316087-1
CIRCULAR CONNECTOR, 2.5 SIGNAL D/LOCK CAP HSG 3P SIGNAL DOUBLE LOCK SERIES
TE Connectivity92009-3
TE Connectivity 92009-3 Metric InterConnector Female Connector Shrouded Housing
Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.5 mm, 35155 Series, Polyester, Natural
Board Connector, 3 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Locking

Descriptions

Descriptions of TE Connectivity 172211-3 provided by its distributors.

CONN PLUG HSG 3POS 2.50MM / 3 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
TE Connectivity 172211-3 EI Connector Housing Plug Male Unshrouded 3 Way 2.5 mm
2.5mm 1x3P 3 1 Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing PL 3 POS 2.5mmCrimp STCable Mount Natural Bag
Plug Connector, 3-Pin, Male Pin, Crimp, Natural Color, Wire Mount, Free Hanging, TH, 10.4mm × 8mm × 8mm
Wtb Housing, Header, 3Pos, 1Row, 2.5Mm; |Te Connectivity Amp 172211-3
Conn Housing PL 3 POS 2.5mm Crimp ST Cable Mount
Board Connector, 3 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug
EIS CAP HSG FREE HANG 3P NATUTURAL
3 Pos 2.5mm Crimp Wire Housing, Female, Straight, UL94 V-0
EI SERIES 2.5MM PITCH 3 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING
3 Position 2.5mm Pitch Receptacle
EIS CAP HSG FREE HANG 3P NATUTURAL Connector & Housing Type: Cap Connector Product Type: Housing Mating Retention: With Mating Retention Type: Locking Termination Method to Wire & Cable: Crimp Cap Housing With Locking | Standard Rectangular Connector | Part Number: 172211-3 | Internal Number: 172211-3 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172211-3.