Molex 1301460095

Mains Power Connector, 15A, 277V, Female, Wire Terminal, Receptacle
$ 52.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1301460095.

IHS

Datasheet1 page5 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-42.67%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-08-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Amphenol AudioAX3F
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
Mains Power Connector, 15A, 125V, Female, Wire Terminal, Plug
TE Connectivity1746741-3
Conn E-Con SensorConnector SKT 3 POS 2mmCrimp STCable Mount 3 Terminal 1 Port Tube
Mains Power Connector, 15A, 125V, Female, Wire Terminal, Receptacle
TE Connectivity4-1746741-3
Telecom and Datacom Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Mains Power Connector, 15A, 125V, Female, Wire Terminal, Plug

Descriptions

Descriptions of Molex 1301460095 provided by its distributors.

Mains Power Connector, 15A, 277V, Female, Wire Terminal, Receptacle
Conn Power RCP 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Watertite
Connector Ac Power, Receptacle, 15 A, 277V; Connector Type:industrial Electrical Ac Power; Current Rating:15A; Connector Colour:yellow; Connector Body Material:-; Voltage Rating Vac:277V; Product Range:watertite 130146 Series Rohs Compliant: Yes
CONNECTOR AC POWER, RECEPTACLE, 15 A, 27; CONNECTOR AC POWER, RECEPTACLE, 15 A, 277V; Series:Watertite; Current Rating:15A; Voltage Rating VAC:277V; Connector Color:Yellow; Gender:Receptacle; No. of Outlets:1; Connector Mounting:Cable; Outlet Type:NEMA L7-15R

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 130146-0095
  • 25W34