Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1746741-3

Telecom and Datacom Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
$ 3.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1746741-3.

IHS

Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-03-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-103957-3
Conn IDC Connector RCP 3 POS 2.54mm IDT ST Cable Mount Strip
Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
SL Crimp Housing, Single Row, Version A, Non-polarized, 3 Circuits, Black
Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.5 mm, 35155 Series, Polyester, Natural
TE Connectivity953697-1
2.54mm 1x3P 3 1 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity103956-2
AMPMODU 3 Position Single Row 2.54 mm Pitch Latching Socket Housing

Descriptions

Descriptions of TE Connectivity 4-1746741-3 provided by its distributors.

Telecom and Datacom Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
SOCKET, GREEN, 3POLE; Gender:Socket; Ways, No. of:3; Material, contact:Phosphor bronze; Plating, contact:Gold; Series:RITS; Approval Bodies:UL; Area, wire size min:0.3mm2; Area, wire size max:0.5mm2; Colour:Green; Current rating:3A; RoHS Compliant: Yes
Special Order: RITS CONN. SOCKET ASSY 3P GREEN Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Receptacle Connector Assembly With Polarization | Standard Rectangular Connector | Part Number: 4-1746741-3 | Internal Number: 4-1746741-3 | TE Connectivity | RITS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty