Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1746741-3

Conn E-Con SensorConnector SKT 3 POS 2mmCrimp STCable Mount 3 Terminal 1 Port Tube

$ 4.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1746741-3.

IHS

Datasheet5 pages2 years ago

Master Electronics

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-1746741-3
Conn E-Con Sensor Connector SKT 3 POS 2mm Crimp ST Cable Mount 3 Terminal 1 Port
TE Connectivity4-1746741-3
Telecom and Datacom Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1735447-3
TE Connectivity Connector Housing, 3 Circuits, 2mm Pitch, 1 Row
SL 70555 ROHS3Compliant Board Guide Gold Connector Header -40C~105C 250V 30.0muin 0.76mum
FFC & FPC Connectors SL FFC/FPC Opt A Female 15SAu 3Ckt
Conn IDC Connector F 3 POS 2.54mm IDT ST Cable Mount SL™ Tube

Descriptions

Descriptions of TE Connectivity 1746741-3 provided by its distributors.

Conn E-Con SensorConnector SKT 3 POS 2mmCrimp STCable Mount 3 Terminal 1 Port Tube
Conn E-Con Sensor Connector SKT 3 POS 2mm Crimp ST Cable Mount 3 Terminal 1 Port
Telecom and Datacom Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
RITS CONN. SOCKET ASSY 3P YELLOW
RITS Interconnection System Connectors
20-26 AWG Socket 2mm 1 3pin 203nm gold Black IDC wire mounting,free hanging,Through hole mounting 13.7922mm*8.6mm*23mm
300008004,线至板连接器, 母, 3路, 1排, 2MM;
CONN SOCKET 3P IDC 20-26AWG GOLD
CONN, RCPT, 3POS, 2MM, 1ROW; Pitch Spacing:2mm; No. of Contacts:3Contacts; Gender:Receptacle; Product Range:RITS Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (15-Jan-2019)
Special Order: RITS CONN. SOCKET ASSY 3P YELLOW Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Receptacle Connector Assembly With Polarization | Standard Rectangular Connector | Part Number: 1746741-3 | Internal Number: 1746741-3 | TE Connectivity | RITS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1746741-3 .